
1111N471JW201X | |
|---|---|
DigiKey Part Number | 4363-1111N471JW201XTR-ND - Tape & Reel (TR) 4363-1111N471JW201XCT-ND - Cut Tape (CT) 4363-1111N471JW201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111N471JW201X |
Description | CAP CER 470PF 200V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,78600 € | 27,86 € |
| 50 | 2,34420 € | 117,21 € |
| 100 | 2,20740 € | 220,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97636 € | 988,18 € |
| 1.000 | 1,90477 € | 1.904,77 € |
| 1.500 | 1,86889 € | 2.803,34 € |
| 2.500 | 1,82914 € | 4.572,85 € |
| 3.500 | 1,80588 € | 6.320,58 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

