
1111N240GW501X | |
|---|---|
DigiKey Part Number | 4363-1111N240GW501XTR-ND - Tape & Reel (TR) 4363-1111N240GW501XCT-ND - Cut Tape (CT) 4363-1111N240GW501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111N240GW501X |
Description | CAP CER 24PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,97900 € | 29,79 € |
| 50 | 2,51360 € | 125,68 € |
| 100 | 2,36990 € | 236,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12668 € | 1.063,34 € |
| 1.000 | 2,05134 € | 2.051,34 € |
| 1.500 | 2,01360 € | 3.020,40 € |
| 2.500 | 1,97176 € | 4.929,40 € |
| 3.500 | 1,94728 € | 6.815,48 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

