
1111N200GW501X | |
|---|---|
DigiKey Part Number | 4363-1111N200GW501XTR-ND - Tape & Reel (TR) 4363-1111N200GW501XCT-ND - Cut Tape (CT) 4363-1111N200GW501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111N200GW501X |
Description | CAP CER 20PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,94200 € | 29,42 € |
| 50 | 2,48240 € | 124,12 € |
| 100 | 2,34050 € | 234,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10024 € | 1.050,12 € |
| 1.000 | 2,02584 € | 2.025,84 € |
| 1.500 | 1,98856 € | 2.982,84 € |
| 2.500 | 1,94724 € | 4.868,10 € |
| 3.500 | 1,92307 € | 6.730,74 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

