
1111C9R1BW152X | |
|---|---|
DigiKey Part Number | 4363-1111C9R1BW152XTR-ND - Tape & Reel (TR) 4363-1111C9R1BW152XCT-ND - Cut Tape (CT) 4363-1111C9R1BW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C9R1BW152X |
Description | .110 X.110 9.1 PF 0.1PF 1500 VOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,53000 € | 45,30 € |
| 50 | 3,90260 € | 195,13 € |
| 100 | 3,70840 € | 370,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,37976 € | 1.689,88 € |
| 1.000 | 3,27795 € | 3.277,95 € |
| 1.500 | 3,22691 € | 4.840,37 € |
| 2.500 | 3,17036 € | 7.925,90 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

