
1111C8R2AW152X | |
|---|---|
DigiKey Part Number | 4363-1111C8R2AW152XTR-ND - Tape & Reel (TR) 4363-1111C8R2AW152XCT-ND - Cut Tape (CT) 4363-1111C8R2AW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C8R2AW152X |
Description | .110 X.110 8.2 PF 0.05PF 1500 VO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.05pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 9,61100 € | 96,11 € |
| 50 | 8,52040 € | 426,02 € |
| 100 | 8,49130 € | 849,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,61106 € | 3.805,53 € |
| 1.000 | 7,43385 € | 7.433,85 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

