
1111C820KW152X | |
|---|---|
DigiKey Part Number | 4363-1111C820KW152XTR-ND - Tape & Reel (TR) 4363-1111C820KW152XCT-ND - Cut Tape (CT) 4363-1111C820KW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C820KW152X |
Description | .110 X.110 82 PF 10% 1500 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,44340 € | 122,17 € |
| 100 | 2,30500 € | 230,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07072 € | 1.035,36 € |
| 1.000 | 1,99813 € | 1.998,13 € |
| 1.500 | 1,96177 € | 2.942,66 € |
| 2.500 | 1,92146 € | 4.803,65 € |
| 3.500 | 1,89787 € | 6.642,55 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

