
1111C750JW152X | |
|---|---|
DigiKey Part Number | 4363-1111C750JW152XTR-ND - Tape & Reel (TR) 4363-1111C750JW152XCT-ND - Cut Tape (CT) 4363-1111C750JW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C750JW152X |
Description | .110 X.110 75 PF 5% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,65600 € | 36,56 € |
| 50 | 3,12220 € | 156,11 € |
| 100 | 2,95680 € | 295,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67694 € | 1.338,47 € |
| 1.000 | 2,59021 € | 2.590,21 € |
| 1.500 | 2,54677 € | 3.820,15 € |
| 2.500 | 2,49861 € | 6.246,53 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

