
1111C750GW152X | |
|---|---|
DigiKey Part Number | 4363-1111C750GW152XTR-ND - Tape & Reel (TR) 4363-1111C750GW152XCT-ND - Cut Tape (CT) 4363-1111C750GW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C750GW152X |
Description | .110 X.110 75 PF 2% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,09200 € | 50,92 € |
| 50 | 4,40720 € | 220,36 € |
| 100 | 4,19550 € | 419,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,83700 € | 1.918,50 € |
| 1.000 | 3,72592 € | 3.725,92 € |
| 1.500 | 3,67023 € | 5.505,35 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

