75 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C750GP501X

DigiKey Part Number
4363-1111C750GP501XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1111C750GP501X
Description
CAP CER 75PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,84912 €1.924,56 €
1.0003,73606 €3.736,06 €
1.5003,67941 €5.519,11 €
Manufacturers Standard Package
Unit Price without VAT:3,84912 €
Unit Price with VAT:4,58045 €