
1111C6R8CW152X | |
|---|---|
DigiKey Part Number | 4363-1111C6R8CW152XTR-ND - Tape & Reel (TR) 4363-1111C6R8CW152XCT-ND - Cut Tape (CT) 4363-1111C6R8CW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C6R8CW152X |
Description | .110 X.110 6.8 PF 0.25PF 1500 VO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,75900 € | 37,59 € |
| 50 | 3,21220 € | 160,61 € |
| 100 | 3,04300 € | 304,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75670 € | 1.378,35 € |
| 1.000 | 2,66801 € | 2.668,01 € |
| 1.500 | 2,62357 € | 3.935,36 € |
| 2.500 | 2,57429 € | 6.435,73 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

