
1111C6R8AW152X | |
|---|---|
DigiKey Part Number | 4363-1111C6R8AW152XTR-ND - Tape & Reel (TR) 4363-1111C6R8AW152XCT-ND - Cut Tape (CT) 4363-1111C6R8AW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C6R8AW152X |
Description | .110 X.110 6.8 PF .05PF 1500 VOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.05pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 9,68900 € | 96,89 € |
| 50 | 8,59240 € | 429,62 € |
| 100 | 8,56930 € | 856,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,67770 € | 3.838,85 € |
| 1.000 | 7,49947 € | 7.499,47 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,79170 € |

