
1111C680GW501X | |
|---|---|
DigiKey Part Number | 4363-1111C680GW501XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111C680GW501X |
Description | CAP CER 68PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,56210 € | 1.281,05 € |
| 1.000 | 2,47637 € | 2.476,37 € |
| 1.500 | 2,43342 € | 3.650,13 € |
| 2.500 | 2,38580 € | 5.964,50 € |
| 3.500 | 2,35795 € | 8.252,83 € |
| Unit Price without VAT: | 2,56210 € |
|---|---|
| Unit Price with VAT: | 3,04890 € |

