
1111C680FW152X | |
|---|---|
DigiKey Part Number | 4363-1111C680FW152XTR-ND - Tape & Reel (TR) 4363-1111C680FW152XCT-ND - Cut Tape (CT) 4363-1111C680FW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C680FW152X |
Description | .110 X.110 68 PF 1% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,02400 € | 60,24 € |
| 50 | 5,24780 € | 262,39 € |
| 100 | 5,00740 € | 500,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,60044 € | 2.300,22 € |
| 1.000 | 4,47436 € | 4.474,36 € |
| 1.500 | 4,41117 € | 6.616,76 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |

