62 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C620GP501X

DigiKey Part Number
4363-1111C620GP501XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1111C620GP501X
Description
CAP CER 62PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
62 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,34628 €1.673,14 €
1.0003,24335 €3.243,35 €
1.5003,19176 €4.787,64 €
2.5003,13458 €7.836,45 €
Manufacturers Standard Package
Unit Price without VAT:3,34628 €
Unit Price with VAT:3,98207 €