
1111C560KW152X | |
|---|---|
DigiKey Part Number | 4363-1111C560KW152XTR-ND - Tape & Reel (TR) 4363-1111C560KW152XCT-ND - Cut Tape (CT) 4363-1111C560KW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C560KW152X |
Description | .110 X.110 56 PF 10% 1500 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,86100 € | 28,61 € |
| 50 | 2,41720 € | 120,86 € |
| 100 | 2,27970 € | 227,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04724 € | 1.023,62 € |
| 1.000 | 1,97523 € | 1.975,23 € |
| 1.500 | 1,93915 € | 2.908,72 € |
| 2.500 | 1,89916 € | 4.747,90 € |
| 3.500 | 1,87576 € | 6.565,16 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

