
1111C471FW201X | |
|---|---|
DigiKey Part Number | 4363-1111C471FW201XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111C471FW201X |
Description | CAP CER 470PF 200V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25342 € | 3.126,71 € |
| 1.000 | 6,09529 € | 6.095,29 € |
| Unit Price without VAT: | 6,25342 € |
|---|---|
| Unit Price with VAT: | 7,44157 € |

