
1111C360GW152X | |
|---|---|
DigiKey Part Number | 4363-1111C360GW152XTR-ND - Tape & Reel (TR) 4363-1111C360GW152XCT-ND - Cut Tape (CT) 4363-1111C360GW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C360GW152X |
Description | .110 X.110 36 PF 2% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,06500 € | 60,65 € |
| 50 | 5,28540 € | 264,27 € |
| 100 | 5,04370 € | 504,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63470 € | 2.317,35 € |
| 1.000 | 4,50795 € | 4.507,95 € |
| 1.500 | 4,44442 € | 6.666,63 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

