New at DigiKey
330 pF ±10% 600V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C331KW601X

DigiKey Part Number
4363-1111C331KW601XTR-ND - Tape & Reel (TR)
4363-1111C331KW601XCT-ND - Cut Tape (CT)
4363-1111C331KW601XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111C331KW601X
Description
.110 X.110 330 PF 10% 600 VOLTS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±10% 600V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,36000 €5,36 €
103,93600 €39,36 €
503,37020 €168,51 €
1003,19480 €319,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,89806 €1.449,03 €
1.0002,80611 €2.806,11 €
1.5002,76003 €4.140,05 €
2.5002,70896 €6.772,40 €
Manufacturers Standard Package
Unit Price without VAT:5,36000 €
Unit Price with VAT:6,37840 €