
1111C331FW601X | |
|---|---|
DigiKey Part Number | 4363-1111C331FW601XTR-ND - Tape & Reel (TR) 4363-1111C331FW601XCT-ND - Cut Tape (CT) 4363-1111C331FW601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C331FW601X |
Description | .110 X.110 330 PF 1% 600 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 600V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 8,27900 € | 82,79 € |
| 50 | 7,29900 € | 364,95 € |
| 100 | 7,16980 € | 716,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,48146 € | 3.240,73 € |
| 1.000 | 6,32218 € | 6.322,18 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

