
1111C270GW152X | |
|---|---|
DigiKey Part Number | 4363-1111C270GW152XTR-ND - Tape & Reel (TR) 4363-1111C270GW152XCT-ND - Cut Tape (CT) 4363-1111C270GW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C270GW152X |
Description | .110 X.110 27 PF 2% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,06000 € | 40,60 € |
| 50 | 3,48220 € | 174,11 € |
| 100 | 3,30330 € | 330,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00046 € | 1.500,23 € |
| 1.000 | 2,90666 € | 2.906,66 € |
| 1.500 | 2,85967 € | 4.289,51 € |
| 2.500 | 2,80755 € | 7.018,88 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

