
1111C220JW152X | |
|---|---|
DigiKey Part Number | 4363-1111C220JW152XTR-ND - Tape & Reel (TR) 4363-1111C220JW152XCT-ND - Cut Tape (CT) 4363-1111C220JW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C220JW152X |
Description | .110 X.110 22 PF 5% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,46800 € | 34,68 € |
| 50 | 2,95400 € | 147,70 € |
| 100 | 2,79500 € | 279,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52608 € | 1.263,04 € |
| 1.000 | 2,44278 € | 2.442,78 € |
| 1.500 | 2,40105 € | 3.601,58 € |
| 2.500 | 2,35477 € | 5.886,92 € |
| 3.500 | 2,32770 € | 8.146,95 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

