
1111C220FW152X | |
|---|---|
DigiKey Part Number | 4363-1111C220FW152XTR-ND - Tape & Reel (TR) 4363-1111C220FW152XCT-ND - Cut Tape (CT) 4363-1111C220FW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C220FW152X |
Description | .110 X.110 22 PF 1% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 6,32800 € | 63,28 € |
| 50 | 5,52240 € | 276,12 € |
| 100 | 5,28230 € | 528,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,85122 € | 2.425,61 € |
| 1.000 | 4,72047 € | 4.720,47 € |
| 1.500 | 4,65493 € | 6.982,40 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

