
1111C201GW102X | |
|---|---|
DigiKey Part Number | 4363-1111C201GW102XTR-ND - Tape & Reel (TR) 4363-1111C201GW102XCT-ND - Cut Tape (CT) 4363-1111C201GW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C201GW102X |
Description | .110 X.110 200 PF 2% 1000 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,70100 € | 47,01 € |
| 50 | 4,05420 € | 202,71 € |
| 100 | 3,85400 € | 385,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,51512 € | 1.757,56 € |
| 1.000 | 3,41010 € | 3.410,10 € |
| 1.500 | 3,35747 € | 5.036,20 € |
| 2.500 | 3,29914 € | 8.247,85 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

