
1111C200GW152X | |
|---|---|
DigiKey Part Number | 4363-1111C200GW152XTR-ND - Tape & Reel (TR) 4363-1111C200GW152XCT-ND - Cut Tape (CT) 4363-1111C200GW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C200GW152X |
Description | .110 X.110 20 PF 2% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,98900 € | 39,89 € |
| 50 | 3,41820 € | 170,91 € |
| 100 | 3,24160 € | 324,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94282 € | 1.471,41 € |
| 1.000 | 2,85027 € | 2.850,27 € |
| 1.500 | 2,80387 € | 4.205,80 € |
| 2.500 | 2,75246 € | 6.881,15 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

