20 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C200GP501X

DigiKey Part Number
4363-1111C200GP501XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1111C200GP501X
Description
CAP CER 20PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,69820 €1.349,10 €
1.0002,60948 €2.609,48 €
1.5002,56502 €3.847,53 €
2.5002,51574 €6.289,35 €
Manufacturers Standard Package
Unit Price without VAT:2,69820 €
Unit Price with VAT:3,21086 €