
1111C181KW102X | |
|---|---|
DigiKey Part Number | 4363-1111C181KW102XTR-ND - Tape & Reel (TR) 4363-1111C181KW102XCT-ND - Cut Tape (CT) 4363-1111C181KW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C181KW102X |
Description | .110 X.110 180 PF 10% 1000 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,40900 € | 34,09 € |
| 50 | 2,90180 € | 145,09 € |
| 100 | 2,74500 € | 274,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47958 € | 1.239,79 € |
| 1.000 | 2,39736 € | 2.397,36 € |
| 1.500 | 2,35613 € | 3.534,19 € |
| 2.500 | 2,31045 € | 5.776,12 € |
| 3.500 | 2,28375 € | 7.993,12 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

