
1111C181GW102X | |
|---|---|
DigiKey Part Number | 4363-1111C181GW102XTR-ND - Tape & Reel (TR) 4363-1111C181GW102XCT-ND - Cut Tape (CT) 4363-1111C181GW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C181GW102X |
Description | .110 X.110 180 PF 2% 1000 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,54400 € | 45,44 € |
| 50 | 3,91320 € | 195,66 € |
| 100 | 3,71800 € | 371,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,38748 € | 1.693,74 € |
| 1.000 | 3,28511 € | 3.285,11 € |
| 1.500 | 3,23379 € | 4.850,68 € |
| 2.500 | 3,17692 € | 7.942,30 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

