
1111C181FW102X | |
|---|---|
DigiKey Part Number | 4363-1111C181FW102XTR-ND - Tape & Reel (TR) 4363-1111C181FW102XCT-ND - Cut Tape (CT) 4363-1111C181FW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C181FW102X |
Description | .110 X.110 180 PF 1% 1000 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 6,60400 € | 66,04 € |
| 50 | 5,77260 € | 288,63 € |
| 100 | 5,54340 € | 554,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07904 € | 2.539,52 € |
| 1.000 | 4,94390 € | 4.943,90 € |
| 1.500 | 4,87618 € | 7.314,27 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |

