
1111C161GW102X | |
|---|---|
DigiKey Part Number | 4363-1111C161GW102XTR-ND - Tape & Reel (TR) 4363-1111C161GW102XCT-ND - Cut Tape (CT) 4363-1111C161GW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C161GW102X |
Description | .110 X.110 160 PF 2% 1000 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 4,86400 € | 48,64 € |
| 50 | 4,20140 € | 210,07 € |
| 100 | 3,99630 € | 399,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64908 € | 1.824,54 € |
| 1.000 | 3,54150 € | 3.541,50 € |
| 1.500 | 3,48758 € | 5.231,37 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

