
1111C161FW102X | |
|---|---|
DigiKey Part Number | 4363-1111C161FW102XTR-ND - Tape & Reel (TR) 4363-1111C161FW102XCT-ND - Cut Tape (CT) 4363-1111C161FW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C161FW102X |
Description | .110 X.110 160 PF 1% 1000 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 7,63400 € | 76,34 € |
| 50 | 6,71060 € | 335,53 € |
| 100 | 6,54060 € | 654,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,93998 € | 2.969,99 € |
| 1.000 | 5,78984 € | 5.789,84 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

