
1111C160JW152X | |
|---|---|
DigiKey Part Number | 4363-1111C160JW152XTR-ND - Tape & Reel (TR) 4363-1111C160JW152XCT-ND - Cut Tape (CT) 4363-1111C160JW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C160JW152X |
Description | .110 X.110 16 PF 5% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,30300 € | 33,03 € |
| 50 | 2,80680 € | 140,34 € |
| 100 | 2,65350 € | 265,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39380 € | 1.196,90 € |
| 1.000 | 2,31335 € | 2.313,35 € |
| 1.500 | 2,27303 € | 3.409,54 € |
| 2.500 | 2,22834 € | 5.570,85 € |
| 3.500 | 2,20220 € | 7.707,70 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

