
1111C160GP501X | |
|---|---|
DigiKey Part Number | 4363-1111C160GP501XTR-ND - Tape & Reel (TR) 4363-1111C160GP501XCT-ND - Cut Tape (CT) 4363-1111C160GP501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C160GP501X |
Description | CAP CER 16PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,11300 € | 41,13 € |
| 50 | 3,52160 € | 176,08 € |
| 100 | 3,33880 € | 333,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02938 € | 1.514,69 € |
| 1.000 | 2,93351 € | 2.933,51 € |
| 1.500 | 2,88546 € | 4.328,19 € |
| 2.500 | 2,83220 € | 7.080,50 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

