
1111C151GW301X | |
|---|---|
DigiKey Part Number | 4363-1111C151GW301XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111C151GW301X |
Description | CAP CER 150PF 300V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,99382 € | 1.496,91 € |
| 1.000 | 2,89835 € | 2.898,35 € |
| 1.500 | 2,85052 € | 4.275,78 € |
| 2.500 | 2,79748 € | 6.993,70 € |
| Unit Price without VAT: | 2,99382 € |
|---|---|
| Unit Price with VAT: | 3,56265 € |

