
1111C151FW102X | |
|---|---|
DigiKey Part Number | 4363-1111C151FW102XTR-ND - Tape & Reel (TR) 4363-1111C151FW102XCT-ND - Cut Tape (CT) 4363-1111C151FW102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C151FW102X |
Description | .110 X.110 150 PF 1% 1500 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 6,59000 € | 65,90 € |
| 50 | 5,76240 € | 288,12 € |
| 100 | 5,53950 € | 553,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07224 € | 2.536,12 € |
| 1.000 | 4,93777 € | 4.937,77 € |
| 1.500 | 4,87040 € | 7.305,60 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |

