
1111C150KW152X | |
|---|---|
DigiKey Part Number | 4363-1111C150KW152XTR-ND - Tape & Reel (TR) 4363-1111C150KW152XCT-ND - Cut Tape (CT) 4363-1111C150KW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C150KW152X |
Description | .110 X.110 15 PF 10% 1500 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,24400 € | 32,44 € |
| 50 | 2,75360 € | 137,68 € |
| 100 | 2,60210 € | 260,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34564 € | 1.172,82 € |
| 1.000 | 2,26621 € | 2.266,21 € |
| 1.500 | 2,22641 € | 3.339,61 € |
| 2.500 | 2,18228 € | 5.455,70 € |
| 3.500 | 2,15647 € | 7.547,65 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

