
1111C120JW152X | |
|---|---|
DigiKey Part Number | 4363-1111C120JW152XTR-ND - Tape & Reel (TR) 4363-1111C120JW152XCT-ND - Cut Tape (CT) 4363-1111C120JW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C120JW152X |
Description | .110 X.110 12 PF 5% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,21800 € | 32,18 € |
| 50 | 2,73240 € | 136,62 € |
| 100 | 2,58230 € | 258,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32814 € | 1.164,07 € |
| 1.000 | 2,24942 € | 2.249,42 € |
| 1.500 | 2,20998 € | 3.314,97 € |
| 2.500 | 2,16625 € | 5.415,62 € |
| 3.500 | 2,14067 € | 7.492,35 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

