
1111C100GW152X | |
|---|---|
DigiKey Part Number | 4363-1111C100GW152XTR-ND - Tape & Reel (TR) 4363-1111C100GW152XCT-ND - Cut Tape (CT) 4363-1111C100GW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C100GW152X |
Description | .110 X.110 10 PF 2% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,17000 € | 41,70 € |
| 50 | 3,57780 € | 178,89 € |
| 100 | 3,39470 € | 339,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08492 € | 1.542,46 € |
| 1.000 | 2,98892 € | 2.988,92 € |
| 1.500 | 2,94081 € | 4.411,22 € |
| 2.500 | 2,88750 € | 7.218,75 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

