
0805N820GW251X | |
|---|---|
DigiKey Part Number | 4363-0805N820GW251XTR-ND - Tape & Reel (TR) 4363-0805N820GW251XCT-ND - Cut Tape (CT) 4363-0805N820GW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N820GW251X |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,55000 € | 15,50 € |
| 50 | 1,27000 € | 63,50 € |
| 100 | 1,18330 € | 118,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03682 € | 518,41 € |
| 1.000 | 0,99145 € | 991,45 € |
| 1.500 | 0,96873 € | 1.453,10 € |
| 2.500 | 0,94355 € | 2.358,88 € |
| 3.500 | 0,92883 € | 3.250,91 € |
| 5.000 | 0,91465 € | 4.573,25 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

