
0805N680JW251X | |
|---|---|
DigiKey Part Number | 4363-0805N680JW251XTR-ND - Tape & Reel (TR) 4363-0805N680JW251XCT-ND - Cut Tape (CT) 4363-0805N680JW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N680JW251X |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,00400 € | 10,04 € |
| 50 | 0,80440 € | 40,22 € |
| 100 | 0,74290 € | 74,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63874 € | 319,37 € |
| 1.000 | 0,60650 € | 606,50 € |
| 1.500 | 0,59035 € | 885,53 € |
| 2.500 | 0,57246 € | 1.431,15 € |
| 3.500 | 0,56200 € | 1.967,00 € |
| 5.000 | 0,55194 € | 2.759,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

