
0805N680FW251X | |
|---|---|
DigiKey Part Number | 4363-0805N680FW251XTR-ND - Tape & Reel (TR) 4363-0805N680FW251XCT-ND - Cut Tape (CT) 4363-0805N680FW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N680FW251X |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,76200 € | 27,62 € |
| 50 | 2,32460 € | 116,23 € |
| 100 | 2,18940 € | 218,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96046 € | 980,23 € |
| 1.000 | 1,88954 € | 1.889,54 € |
| 1.500 | 1,85401 € | 2.781,01 € |
| 2.500 | 1,81462 € | 4.536,55 € |
| 3.500 | 1,79159 € | 6.270,57 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

