
0805N390FW251X | |
|---|---|
DigiKey Part Number | 4363-0805N390FW251XTR-ND - Tape & Reel (TR) 4363-0805N390FW251XCT-ND - Cut Tape (CT) 4363-0805N390FW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N390FW251X |
Description | CAP CER 39PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,52700 € | 25,27 € |
| 50 | 2,11820 € | 105,91 € |
| 100 | 1,99170 € | 199,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77778 € | 888,89 € |
| 1.000 | 1,71155 € | 1.711,55 € |
| 1.500 | 1,67836 € | 2.517,54 € |
| 2.500 | 1,64157 € | 4.103,93 € |
| 3.500 | 1,62005 € | 5.670,18 € |
| 5.000 | 1,59936 € | 7.996,80 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

