
0805N2R7AW251X | |
|---|---|
DigiKey Part Number | 4363-0805N2R7AW251XTR-ND - Tape & Reel (TR) 4363-0805N2R7AW251XCT-ND - Cut Tape (CT) 4363-0805N2R7AW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N2R7AW251X |
Description | .080 X.050 2.7PF .05PF 250 VOLTS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,93800 € | 19,38 € |
| 50 | 1,60420 € | 80,21 € |
| 100 | 1,50110 € | 150,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32682 € | 663,41 € |
| 1.000 | 1,27284 € | 1.272,84 € |
| 1.500 | 1,24581 € | 1.868,72 € |
| 2.500 | 1,21584 € | 3.039,60 € |
| 3.500 | 1,19832 € | 4.194,12 € |
| 5.000 | 1,18145 € | 5.907,25 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

