220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N221JW251X

DigiKey Part Number
4363-0805N221JW251XTR-ND - Tape & Reel (TR)
4363-0805N221JW251XCT-ND - Cut Tape (CT)
4363-0805N221JW251XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N221JW251X
Description
.080 X.050 220PF 5% 250 VOLTS SU
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,20300 €12,03 €
500,97260 €48,63 €
1000,90170 €90,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78188 €390,94 €
1.0000,74475 €744,75 €
1.5000,72616 €1.089,24 €
2.5000,70555 €1.763,88 €
3.5000,69351 €2.427,28 €
5.0000,68191 €3.409,55 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €