
0805N151FW251X | |
|---|---|
DigiKey Part Number | 4363-0805N151FW251XTR-ND - Tape & Reel (TR) 4363-0805N151FW251XCT-ND - Cut Tape (CT) 4363-0805N151FW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N151FW251X |
Description | .080 X.050 150PF 1% 250 VOLTS SU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,20000 € | 32,00 € |
| 50 | 2,71080 € | 135,54 € |
| 100 | 2,55960 € | 255,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30346 € | 1.151,73 € |
| 1.000 | 2,22414 € | 2.224,14 € |
| 1.500 | 2,18439 € | 3.276,59 € |
| 2.500 | 2,14033 € | 5.350,82 € |
| 3.500 | 2,11457 € | 7.400,99 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

