
0805N120FW251 | |
|---|---|
DigiKey Part Number | 4363-0805N120FW251TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N120FW251 |
Description | .080X.050 12PF1% 250V HIQCAP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 pF 250V Ceramic Capacitor 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Features | - | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55402 € | 777,01 € |
| Unit Price without VAT: | 1,55402 € |
|---|---|
| Unit Price with VAT: | 1,84928 € |

