
0603N8R2BW251 | |
|---|---|
DigiKey Part Number | 4363-0603N8R2BW251TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N8R2BW251 |
Description | .060X.030 8.2PF1% 250V HIGHQCAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.038" (0.96mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85940 € | 429,70 € |
| Unit Price without VAT: | 0,85940 € |
|---|---|
| Unit Price with VAT: | 1,02269 € |

