
0603N620FW251 | |
|---|---|
DigiKey Part Number | 4363-0603N620FW251TR-ND - Tape & Reel (TR) 4363-0603N620FW251CT-ND - Cut Tape (CT) 4363-0603N620FW251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N620FW251 |
Description | .060 X.030 62 PF 1% 250 VOLTS SU |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.96mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,69000 € | 16,90 € |
| 50 | 1,38960 € | 69,48 € |
| 100 | 1,29680 € | 129,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13962 € | 569,81 € |
| 1.000 | 1,09097 € | 1.090,97 € |
| 1.500 | 1,06659 € | 1.599,88 € |
| 2.500 | 1,03956 € | 2.598,90 € |
| 3.500 | 1,02376 € | 3.583,16 € |
| 5.000 | 1,00856 € | 5.042,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

