4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N4R7BW251

DigiKey Part Number
4363-0603N4R7BW251TR-ND - Tape & Reel (TR)
4363-0603N4R7BW251CT-ND - Cut Tape (CT)
4363-0603N4R7BW251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N4R7BW251
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.96mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,98500 €9,85 €
500,78840 €39,42 €
1000,72770 €72,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62518 €312,59 €
1.0000,59344 €593,44 €
1.5000,57754 €866,31 €
2.5000,55992 €1.399,80 €
3.5000,54963 €1.923,70 €
5.0000,53971 €2.698,55 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €