
0603N390FW251 | |
|---|---|
DigiKey Part Number | 4363-0603N390FW251TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N390FW251 |
Description | .060X.030 39 PF1% 250V HIGHQCAP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | - | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.96mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95280 € | 476,40 € |
| Unit Price without VAT: | 0,95280 € |
|---|---|
| Unit Price with VAT: | 1,13383 € |

