
0603N330FW251 | |
|---|---|
DigiKey Part Number | 4363-0603N330FW251TR-ND - Tape & Reel (TR) 4363-0603N330FW251CT-ND - Cut Tape (CT) 4363-0603N330FW251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N330FW251 |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.96mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51100 € | 15,11 € |
| 50 | 1,23580 € | 61,79 € |
| 100 | 1,15070 € | 115,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00674 € | 503,37 € |
| 1.000 | 0,96217 € | 962,17 € |
| 1.500 | 0,93983 € | 1.409,75 € |
| 2.500 | 0,91507 € | 2.287,68 € |
| 3.500 | 0,90060 € | 3.152,10 € |
| 5.000 | 0,88668 € | 4.433,40 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

